EUG-075S105DT in Box by Inventronics | Constant Current AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EUG-075S105DT

100 - 277Vac, 75W, 70 - 1050mA, 36-107V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUG-075S105DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 90VAC to 305VAC
Max Output Power: 75W
Minimum Output Voltage: 36V
Maximum Output Voltage: 107V
Minimum Output Current: 70mA
Maximum Output Current: 1050mA
Input Power Factor: 0.99
Efficiency: 90.5%
Number of Output Channels: 1
Certifications: CE
Driver Class: SELV
IP Rating: IP67
Dimming Control: PWM,0-10V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.10
USD
Quantity
Unit Price
1
$39.10
3
$38.49
5
$38.21
10
$37.83
20+
$37.24
Product Variant Information section