THT-6-423-10 in Roll by Brady | Étiquettes | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

THT-6-423-10

THT 0.75 x 1.5" White Permanent Polyester Thermal Transfer Labels - 10K/Roll

Modèle ECAD:
Nom du fabricant: Brady
Emballage standard:
Product Variant Information section
Code de date: 2506
Product Specification Section
Brady THT-6-423-10 - Caractéristiques techniques
Attributes Table
Type: Thermal Transfer
Material: Polyester
Dimension (Inch): H  0.75in x W  1.5in
Fonctionnalités et applications

Brady identifies and protects products, people, and premises with high performance labels, industrial label printers, software, safety & facility identification, spill control, and more. Brady helps you create and maintain safer work environments and comply with regulatory standards. Brady’s high-performance materials clearly identify products, components and other assets, even in the most extreme conditions.

Brady’s Thermal Transfer Labels are available in a variety of materials and colors and finishes.  Brady has an extensive offering of standard size labels for you to choose from.  If you cannot find what you need, Brady also offers custom sizes to accommodate all your special requirements.

The THT-6-423-10 is a Thermal Transfer Printable Label made of white glossy permanent polyester. This label is 1.500" wide x .750" high with a printable area of 1.500" wide x .750" high.

These labels are packages 10,000 labels per roll.

Voir plus...
Pricing Section
Stock global :
1
États-Unis:
1
Sur commande :
0
Stock d'usine :Stock d'usine :
153
Délai d'usine :
6 Semaines
Commande minimale :
1
Multiples de :
1
Total 
305,58 $
USD
Quantité
Prix unitaire
1
$305.58
2+
$291.03
Product Variant Information section