5007 in Bulk by Keystone | Points d'essai | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

5007

White Compact Through Hole Test Point

Modèle ECAD:
Nom du fabricant: Keystone
Emballage standard:
Product Variant Information section
Code de date: 2234
Product Specification Section
Keystone 5007 - Caractéristiques techniques
Attributes Table
Material: Phospor Bronze Wire / Silver Plate
Color: White
Fonctionnalités et applications

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware.  Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Color keyed through hole mounted test points from Keystone are available with the following base colors: red, black, white, orange or yellow.  Such choice of color allows for quick visibility and identification on the board.  The snap fit mounting of these test points provides positive retention for wave soldering, while their wire form loops allow for safe non-slip testing.  Keystone’s through hole mount color keyed test points are offered in several styles including: miniature, compact, multipurpose as well as ultra low profile.

The 5007 from Keystone is a white compact through hole test point 1.6 mm in diameter.
Voir plus...
Pricing Section
Stock global :
23 058
États-Unis:
23 058
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
0,19 $
USD
Quantité
Prix unitaire
1
$0.192
150
$0.188
300
$0.185
1 000
$0.181
2 000+
$0.174
Product Variant Information section