PGSA-1316A in Box by Essentra Components | Grommets & Bushings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PGSA-1316A

0.724" OD x 0.490" ID x 0.212" H Black Color Nylon Open / Closed Bushing

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2214
Product Specification Section
Essentra Components PGSA-1316A - Technical Attributes
Attributes Table
Product Type: Snap Fit Bushing
Color: Black
Material: Nylon
Panel Thickness: 1.4mm
Hole Diameter: 16mm
Pricing Section
Global Stock:
91
USA:
91
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.12
USD
Quantity
Unit Price
1
$0.123
200
$0.121
500
$0.119
1,250
$0.116
3,000+
$0.112
Product Variant Information section