text.skipToContent text.skipToNavigation

Manufacturer Part #

3207

Black LTF 7 Straight Through PG Hubs Original Series-35 Liquid Tight Cordgrip

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Heyco 3207 - Technical Attributes
Attributes Table
Management Type: Strain Relief
Color: Black
Material: Nylon
Dimension: D  6.4mm
Mounting Style: Panel Mount
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,700
USA:
1,700
1,700
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.63
USD
Quantity
Unit Price
1
$0.63
40
$0.615
125
$0.60
250
$0.59
750+
$0.56
Product Variant Information section