text.skipToContent text.skipToNavigation

Manufacturer Part #

1247

Black SR 7W-2 Straight Through Round Cable Heyco® Original Strain Relief Bushing

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Heyco 1247 - Technical Attributes
Attributes Table
Color: Black
Material: Nylon
Dimension: D  22.2mm x L  19.1mm
Mounting Method: Wire Mount
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$3.53
USD
Quantity
Unit Price
250
$0.0882
500
$0.0865
1,250
$0.0844
2,500
$0.0828
5,000+
$0.0791
Product Variant Information section