LDM182G4510CC001 in Reel by Murata | RF Transformer | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LDM182G4510CC001

LDM18 Series 2450 MHz 100 Ohm 0.75 dB Loss Chip Multilayer Hybrid Balun - 0603

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LDM182G4510CC001 - Technical Attributes
Attributes Table
Transfomer Type: Chip Multilayer Hybrid Balun
Center Frequency-Nom: 2450MHz
Impedance-Unbalanced/Balanced: 50Ω
Frequency Range: 2400MHz to 2500MHz
Insertion Loss: 0.85dB
VSWR: 1.92
Rated Power: 0.5W
Operating Temp Range: -40°C to +85°C
Dimension: 1.6 x 0.8 x 0.4 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$408.00
USD
Quantity
Unit Price
4,000
$0.102
8,000
$0.10
12,000
$0.099
16,000
$0.0983
20,000+
$0.096
Product Variant Information section