text.skipToContent text.skipToNavigation

Manufacturer Part #

SBT200PC

Ø44.5 x 14 mm 30 VAC 95 dB 200 Hz PC Pin Piezo Medical Transducer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code: 2132
Product Specification Section
Mallory SBT200PC - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 95dB
Rated Voltage: 5V to 30V
Frequency: 200Hz
Dimension: H  14mm x D  44.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,699
USA:
2,699
On Order:
0
Factory Stock:Factory Stock:
105
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$12.08
USD
Quantity
Unit Price
1
$12.08
4
$11.93
20
$11.76
40
$11.69
125+
$11.50
Product Variant Information section