PB-12N23P-05Q in Tube by Mallory | Buzzers and Indicators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PB-12N23P-05Q

PB Series 86 dB 5.5 V 2300 Hz PC Pins Electro-magnetic Transducer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code: 1252
Product Specification Section
Mallory PB-12N23P-05Q - Technical Attributes
Attributes Table
Sound Level: 85dB
Rated Voltage: 5V
Frequency: 2300Hz
Dimension: H  9.5mm x D  12mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,275
USA:
2,275
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.43
USD
Quantity
Unit Price
1
$4.43
10
$4.34
25
$4.27
50
$4.22
125+
$4.11
Product Variant Information section