text.skipToContent text.skipToNavigation

Manufacturer Part #

CMI-9653S-SMT-TR

CMI Series 9.6 x 5 mm 3V 2.7 kHz 80 dB Through Hole Magnetic Buzzer Indicator

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Date Code:
Product Specification Section
Same Sky - CUI Devices CMI-9653S-SMT-TR - Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 75dB
Rated Voltage: 2V to 5V
Frequency: 2.7kHz
Current Rating: 30mA
Operating Temp Range: -20°C to +70°C
Storage Temperature Range: -30°C to +85°C
Termination Style: Solder Pads
Dimension: H  5.5mm x L  9.6mm x W  9.6mm
Color: Black
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1200
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,920.00
USD
Quantity
Unit Price
600+
$1.60