Manufacturer Part #
L061S181LF
L06 Series 6 Pin Bussed 2% Thick Film Low Profile SIP Resistor Network
Product Specification Section
TT Electronics - IRC L061S181LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - IRC L061S181LF - Technical Attributes
Attributes Table
No of Elements: | 5 |
Resistance: | 180Ω |
Tolerance (%): | ±2% |
Power Dissipation: | 0.6W |
Voltage Rating: | 100V |
Package Style: | SIP-6 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,000
$0.105
3,000
$0.102
4,000
$0.101
10,000
$0.0986
15,000+
$0.0963
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
SIP-6
Mounting Method:
Through Hole