Manufacturer Part #
RP1206BRD07200KL
RP Series 1206 0.25 W 200 kOhm ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor
Product Specification Section
Yageo RP1206BRD07200KL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo RP1206BRD07200KL - Technical Attributes
Attributes Table
Resistance: | 200kΩ |
Rated Power: | 0.25W |
Tolerance (%): | ±0.1% |
Temp Coefficient: | ±25ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 200V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 1206 (3216 Metric) |
No. of Terminations: | 2 |
Overload Voltage - Max: | 400V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
225,000
Germany (Online Only):
225,000
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
5,000
$0.065
10,000
$0.0639
15,000
$0.0633
20,000
$0.0629
25,000+
$0.0615
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount