NTR04F4990DTRF in Reel by NIC Components | Fixed Resistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NTR04F4990DTRF

0402 499 Ohm 0.063 W ±1% ±50 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NTR04F4990DTRF - Technical Attributes
Attributes Table
Resistance: 499Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dimension: H  0.3mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
40,000
Factory Stock:Factory Stock:
110,000
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$64.00
USD
Quantity
Unit Price
10,000
$0.0064
20,000
$0.0063
30,000
$0.0062
50,000
$0.0061
100,000+
$0.0059
Product Variant Information section