Manufacturer Part #
B82498F3470J
B82498 Series 0805 0.047 uH ±5% 600mA 130 mOhm SMT Unshielded Wirewound Inductor
Product Specification Section
TDK EPCOS B82498F3470J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B82498F3470J - Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 0.047µH |
Rated Current-Max: | 0.6A |
Tolerance (%): | ±5% |
DC Resistance: | 130mΩ |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
3,000
$0.22
6,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount