Manufacturer Part #
B82476A1473M
47uH 20% 100KHz 1.8 A 12.95 x 9.4 x 5.08 mm Surface Mount Power Inductor
Product Specification Section
TDK EPCOS B82476A1473M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B82476A1473M - Technical Attributes
Attributes Table
Inductance-Nom: | 47µH |
Rated Current-Max: | 1.8A |
Tolerance (%): | ±20% |
DC Resistance: | 0.12Ω |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -55°C to +150°C |
No of Terminals: | 2 |
Dimension: | L 12.95mm x W 9.4mm x H 5.08mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
750
$0.605
1,500
$0.595
2,250
$0.59
3,000+
$0.58
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Mounting Method:
Surface Mount