22R106C in Bag by Murata Power Solutions | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

22R106C

2200R Series 10 uH ±10 % 0.063 A Unshielded Through Hole Radial Lead Inductor

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions 22R106C - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 0.063A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 37.4Ω
Dimension: L  10.5mm x D  7.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$72.50
USD
Quantity
Unit Price
1
$0.77
30
$0.75
100
$0.725
200
$0.715
500+
$0.68
Product Variant Information section