text.skipToContent text.skipToNavigation

Manufacturer Part #

AIMC-0402HQ-1N5C-T

AIMC Series 0402 1.5 nH ±0.2 nH Tol. 1 A SMT Unshielded Multilayer Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AIMC-0402HQ-1N5C-T - Technical Attributes
Attributes Table
Inductance-Nom: 1.5nH
Tolerance (nH): ±0.2nH
Rated Current-Max: 1A
DC Resistance: 50mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$880.00
USD
Quantity
Unit Price
10,000+
$0.088
Product Variant Information section