Manufacturer Part #
BLM18KG121TN1D
BLM Series 0603 120 Ω 3 A 30 mΩ DCR Surface Mount Chip Ferrite Bead
Product Specification Section
Murata BLM18KG121TN1D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM18KG121TN1D - Technical Attributes
Attributes Table
Impedance: | 120Ω |
Rated Current: | 3000mA |
DC Resistance-Max: | 0.03Ω |
Case Size: | 0603 (1608 Metric) |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
460,000
Germany (Online Only):
460,000
Factory Lead Time:
11 Weeks
Quantity
Unit Price
4,000
$0.0078
12,000
$0.0076
40,000
$0.0073
80,000
$0.0072
160,000+
$0.007
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount