TAJD226M020RNJ in Reel by KYOCERA AVX | Condensateurs au tantale | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

TAJD226M020RNJ

TAJ Series 22uF ±20 % 20 V Surface Mount Standard Tantalum Chip Capacitor

Modèle ECAD:
Nom du fabricant: KYOCERA AVX
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
KYOCERA AVX TAJD226M020RNJ - Caractéristiques techniques
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 20V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications

TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJD226M020R is a 0.287” x 0.169” package 20 volt  22 mf capacitor with a tolerance of +/- 20%. The TAJD226M020R is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
500
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
500
Multiples de :
500
Total 
99,00 $
USD
Quantité
Prix unitaire
500
$0.198
1 500
$0.194
2 000
$0.193
5 000
$0.19
7 500+
$0.186
Product Variant Information section