text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJA475K016RNJ

TAJ Series 4.7 uF ±10 % 16 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
KYOCERA AVX TAJA475K016RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Features & Applications

TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJA475K016R is a 0.126” x 0.063” package 16 volt  4.7 mf capacitor with a tolerance of +/- 10%. The TAJA475K016R is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Global Stock:
366,000
USA:
108,000
Germany (Online Only):
258,000
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$126.60
USD
Quantity
Unit Price
2,000
$0.0633
4,000
$0.0622
8,000
$0.0611
10,000
$0.0608
30,000+
$0.0588
Product Variant Information section