text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJA106K006RNJ

TAJ Series 10 uF ±10 % 6.3 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
KYOCERA AVX TAJA106K006RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Features & Applications

TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJA106K006R is a 0.126” x 0.063” package 6.3 volt  10 mf capacitor with a tolerance of +/- 10%. The TAJA106K006R is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Global Stock:
132,000
USA:
130,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$139.00
USD
Quantity
Unit Price
2,000
$0.0695
4,000
$0.0683
8,000
$0.0672
10,000
$0.0668
30,000+
$0.0645
Product Variant Information section