
Manufacturer Part #
T55B476M6R3C0040
T55 series 6.3V 47uF 20% 3.5x2.8x1.9 Low ESR Tantalum Capacitor
Product Specification Section
Vishay T55B476M6R3C0040 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay T55B476M6R3C0040 - Technical Attributes
Attributes Table
Type: | Polymer |
Capacitance: | 47µF |
Rated Voltage: | 6.3V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 0.04Ω |
Leakage Current: | 29.6µA |
Ripple Current: | 1800mA |
Operating Temp Range: | -55°C to +105°C |
Dimension: | 3.5 x 2.8 x 1.9 mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
50 Weeks
Quantity
Unit Price
2,000+
$0.191
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount