text.skipToContent text.skipToNavigation

Manufacturer Part #

2R5TPE220M9

TPE Series 220 uF ±20 % 2.5 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic 2R5TPE220M9 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 220µF
Rated Voltage: 2.5V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,470.00
USD
Quantity
Web Price
3,000+
$0.49