text.skipToContent text.skipToNavigation

Manufacturer Part #

04025U1R1BAT2A

0402 1.1 pF 50 V ±0.1 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2246
Product Specification Section
KYOCERA AVX 04025U1R1BAT2A - Technical Attributes
Attributes Table
Capacitance: 1.1pF
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Dielectric Technology: Ultra Low ESR
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$152.00
USD
Quantity
Web Price
10,000
$0.0152
20,000
$0.015
40,000
$0.0147
50,000
$0.0147
150,000+
$0.0142