Manufacturer Part #
NOSB476M006R0500
NOJ Series 1210 47 uF ±20 % 6.3V Surface Mount Niobium Oxide Capacitor
Product Specification Section
KYOCERA AVX NOSB476M006R0500 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX NOSB476M006R0500 - Technical Attributes
Attributes Table
Capacitance: | 47µF |
Rated Voltage: | 6.3V |
Tolerance (%): | ±20% |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000
$0.145
4,000
$0.143
6,000
$0.142
8,000
$0.141
10,000+
$0.139
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount