text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1848530924K2

MKP1848 Series 3 µF ±5% 1200 V Polypropylene Metallized Radial Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKP1848530924K2 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 3µF
Rated Voltage: 1200V
Lead Spacing: 27.5mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,040
Factory Lead Time:
14 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$212.00
USD
Quantity
Web Price
80
$2.65
160
$2.61
240
$2.58
400
$2.55
800+
$2.48
Product Variant Information section