Manufacturer Part #
C42Q2104M4SA405
C42 Series 305 V 0.1 uF ±20% LS=10mm Radial Metallized Polypropylene Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SURGE | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Ammo Pack Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SURGE C42Q2104M4SA405 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SURGE C42Q2104M4SA405 - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.1µF |
| Rated Voltage (VAC): | 275VAC |
| Lead Spacing: | 10mm |
| Tolerance (%): | ±20% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.0981
1,000
$0.0962
1,500
$0.0969
2,000
$0.0943
2,500
$0.0937
7,500
$0.09
10,000
$0.0922
15,000+
$0.09
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Mounting Method:
Through Hole