Manufacturer Part #
VY1222M37Y5VQ63V0
Specialty Ceramic Capacitors
Product Specification Section
Vishay VY1222M37Y5VQ63V0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VY1222M37Y5VQ63V0 - Technical Attributes
Attributes Table
Dielectric: | Y5V |
Capacitance: | 2200pF |
Tolerance (%): | ±20% |
Rated Voltage (VAC): | 500VAC |
Operating Temp Range: | -40°C to +125°C |
Dissipation Factor: | 2.5% |
Lead Spacing: | 10mm |
Dimension: | L 5.5mm x D 9.5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.0641
3,000
$0.0624
5,000
$0.0616
15,000
$0.06
25,000+
$0.0585
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole