text.skipToContent text.skipToNavigation

Manufacturer Part #

K105K20X7RF5TH5

Specialty Ceramic Capacitors 1uF 50V X7R 10% Radial 5mm 125C T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
Vishay K105K20X7RF5TH5 - Technical Attributes
Attributes Table
Dielectric: X7R
Capacitance: 1µF
Tolerance (%): ±10%
Rated Voltage: 50V
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5mm
Dimension: L  5mm x W  3.2mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.00
USD
Quantity
Unit Price
3,000
$0.25
6,000+
$0.245
Product Variant Information section