Manufacturer Part #
ZRB18AR60J226ME01L
0603 size X5R 22uF 6.3V 20% Multilayer Ceramic Capacitor
Product Specification Section
Murata ZRB18AR60J226ME01L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata ZRB18AR60J226ME01L - Technical Attributes
Attributes Table
Capacitance: | 22µF |
Dielectric: | X5R |
Rated Voltage: | 6.3V |
Tolerance (%): | ±20% |
Operating Temp Range: | -55°C to +85°C |
Case Size: | 0603 (1608 Metric) |
Dimension: | T 1.2mm x W 0.8mm x L 1.6mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
44 Weeks
Quantity
Unit Price
3,000
$0.0486
6,000
$0.0478
9,000
$0.0473
15,000
$0.0467
30,000+
$0.0455
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount