Manufacturer Part #
VJ0402Y102MXBAC
0402 1000 pF 100 V ±20 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
Product Specification Section
Vishay VJ0402Y102MXBAC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VJ0402Y102MXBAC - Technical Attributes
Attributes Table
Capacitance: | 1000pF |
Dielectric: | X7R |
Rated Voltage: | 100V |
Tolerance (%): | ±20% |
Dissipation Factor: | 2.5% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0402 (1005 Metric) |
Temp Coefficient (ppm/C): | ±30ppm/°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
5,000
$0.0328
10,000
$0.0323
15,000
$0.032
25,000
$0.0316
50,000+
$0.0308
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount