Manufacturer Part #
CC0402KRX7R9BB102
0402 1000 pF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
| |||||||||||
| |||||||||||
Mfr. Name: | Yageo | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1815 |
Product Specification Section
Yageo CC0402KRX7R9BB102 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo CC0402KRX7R9BB102 - Technical Attributes
Attributes Table
Capacitance: | 1000pF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 2.5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0402 (1005 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,946
Germany (Online Only):
6,946
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$0.10
20
$0.0676
150
$0.0459
1,000
$0.0254
5,000+
$0.008
Product Variant Information section
Available Packaging
- Reel Qty: 50,000+ / Web Price: $0.0023 / Stock: 0 Qty: 10,000+$0.0023 Stock: 0
- Reel Qty: 40,000+ / Web Price: $0.0022 / Stock: 0 Qty: 10,000+$0.0022 Stock: 0
- Reel Qty: 10,000+ / Web Price: $0.0023 / Stock: 0 Qty: 10,000+$0.0023 Stock: 0
- Reel Qty: 10,000+ / Web Price: $0.0023 / Stock: 11,590,000 Qty: 10,000+$0.0023 Stock: 11,590,000
Package Qty:
10000 per
Mounting Method:
Surface Mount