Manufacturer Part #
C1608X5R1V335K080AC
C Series 0603 3.3 uF 35 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel | ||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
TDK C1608X5R1V335K080AC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C1608X5R1V335K080AC - Technical Attributes
Attributes Table
| Capacitance: | 3.3µF |
| Dielectric: | X5R |
| Rated Voltage: | 35V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 10% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0603 (1608 Metric) |
Pricing Section
Global Stock:
24,000
USA:
24,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
4,000
$0.0674
8,000
$0.0663
12,000
$0.0656
16,000
$0.0652
20,000+
$0.0637
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel