EEH-ZK1E471V in Reel by Panasonic | Condensateurs en polymère organique d'aluminium | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

EEH-ZK1E471V

ZK Series 25 V 470 uF 125°C Ø10 x 10.2 mm SMT Hybrid Aluminum Polymer Capacitor

Modèle ECAD:
Nom du fabricant: Panasonic
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic EEH-ZK1E471V - Caractéristiques techniques
Attributes Table
Type: Metal Can SMD
Capacitance: 470µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 20mΩ
Ripple Current: 2.8mA
Operating Temp Range: -55°C to +125°C
Dimension: H  10.5mm x D  10mm
Méthode de montage : Surface Mount
Fonctionnalités et applications

Panasonic Industry Europe’s new ZKU series of conductive polymer hybrid electrolytic capacitors offers higher capacitance than any other series of capacitors of the same type. The new ZKU parts’ capacitance values are on average 20% higher than those of the previous Panasonic ZK series capacitors in the equivalent package size.

APPLICATIONS
• DC-DC converters
• Battery management systems
• Power supplies
• Motor-control systems
• Robotics

FEATURES
• 4,000h endurance at 125°C
• Ripple-current ratings: 750mA to 2,800mA
• ±20% tolerance of capacitance
• Operating-temperature range: -55°C to 125°C
• Compliant with AEC-Q200 specifications

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
500
Multiples de :
500
Total 
442,50 $
USD
Quantité
Prix unitaire
500
$0.885
1 000
$0.87
1 500
$0.86
2 000+
$0.85
Product Variant Information section