text.skipToContent text.skipToNavigation

Manufacturer Part #

20SVPF120M

SVPF Series 20 V 120 uF 6.3 x 6 mm SMT Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic 20SVPF120M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 120µF
Rated Voltage: 20V
Tolerance (%): ±20%
Dimension: L  6mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$505.00
USD
Quantity
Unit Price
1,000
$0.505
2,000
$0.495
4,000+
$0.485