text.skipToContent text.skipToNavigation

Manufacturer Part #

ERS1KM101G13OT

RS Series 100 V 100 UF 105'C 12.5mm x 16 mm

ECAD Model:
Mfr. Name: AiSHi
Standard Pkg:
Product Variant Information section
Date Code: 1948
Product Specification Section
AiSHi ERS1KM101G13OT - Technical Attributes
Attributes Table
Series: RS
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 750mA
Impedance: 0.11Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  16mm x D  12.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$87.60
USD
Quantity
Unit Price
1,000
$0.0876
3,000
$0.0851
4,000
$0.0845
10,000
$0.0825
15,000+
$0.0805
Product Variant Information section