text.skipToContent text.skipToNavigation

Manufacturer Part #

CX90B2-24P1

USB Type-C 24 Position 48 V 5 A Surface Mount Receptacle USB Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Hirose Electric CX90B2-24P1 - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 4.0
Gender: Female
No of Positions: 1
Current Rating: 5A
Voltage Rating: 48V
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,695.00
USD
Quantity
Unit Price
1,500+
$1.13
Product Variant Information section