Manufacturer Part #
2626-1106/020-000
2626 Series 6-Pole 7.5 mm Pin Spacing Push-in Cage Clamp PCB Terminal Block
Product Specification Section
WAGO 2626-1106/020-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 2626-1106/020-000 - Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 6 |
Wire Gauge: | AWG 24-8 |
Termination: | Cage Clamp |
Pitch: | 7.5 mm |
Color: | Grey |
Contact Plating: | Tin |
Current Rating: | 41A |
Voltage Rating: | 800V to 1000V |
Operating Temp Range: | -60°C to +105°C |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$6.53
5
$6.44
25
$6.36
50
$6.32
150+
$6.22
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag