text.skipToContent text.skipToNavigation

Manufacturer Part #

25.600.2353.0

8142 Series 3 Position 5 mm Pitch 12-22 AWG Euro Style Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Wieland Electric 25.600.2353.0 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 12-22
Termination: Screw
Style: Pluggable
Pitch: 5 mm
Gender: Female
Color: Grey
Contact Plating: Tin
Current Rating: 8A
Voltage Rating: 300V
Features & Applications

The 25.600.2353.0 is a Part of 8142 Series with 3 Position, 5 mm Pitch, 12-22 AWG Pluggable Eurostyle Terminal Block.

Product Features:

  • Modular spacing: 5 mm
  • Number of poles:3
  • Mating direction towards connector: 90°
  • Nominal cross section: 2.5 mm²
  • Rated current: 8 A
  • Overvoltage Category I: 1000 V
  • Overvoltage Category II: 250 V
  • Overvoltage Category III: 200 V
  • Rated impulse voltage: 4 kV
  • Cross section UL: 22-12 AWG
  • Voltage UL: 300
  • Current field wiring: 15 A
  • Current factory wiring: 15 A
  • Cross section CSA: 22-12 AWG
  • Voltage CSA: 300 V
  • Current CSA:15 A
  • Type of insulation material: Thermoplastic
  • Colour: Grey
  • Height: 13 mm
  • Length: 15 mm
  • Depth: 11.5 mm
  • Material attachment screw: Steel
  • Material contact base: CuSn
  • Material contact surface: Sn
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.90
USD
Quantity
Unit Price
30
$0.63
100
$0.61
250
$0.60
500
$0.59
1,500+
$0.565
Product Variant Information section