

Manufacturer Part #
14020314101000
3 Position Single Row 16-30 AWG Har-Flexicon 3.50 TTPV-3 TB100 BK Connector
Product Specification Section
HARTING 14020314101000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 14020314101000 - Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 3 |
No of Rows: | 1 |
Wire Gauge: | AWG 16-30 |
Termination: | Screwless |
Style: | Wire to Board |
Pitch: | 3.5 mm |
Color: | Black |
Contact Plating: | Tin |
Current Rating: | 10A |
Voltage Rating: | 220V |
Insulation Resistance: | 10GΩ |
Contact Resistance: | 15mΩ |
Operating Temp Range: | -40°C to +110°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$4.21
15
$4.11
40
$4.06
100
$4.00
250+
$3.89
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag