Manufacturer Part #
2601-1110
PCB terminal block, lever 1.5 mm² Pin spacing 3.5 mm 10-pole; gray
Product Specification Section
WAGO 2601-1110 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 2601-1110 - Technical Attributes
Attributes Table
Type: | Terminal Block |
Style: | PCB Through Hole |
No of Poles: | 10 |
Wire Gauge: | AWG 26-14 |
Termination: | Solder |
Contact Plating: | Tin |
Material: | Polyamide |
Color: | Grey |
Operating Temp Range: | -60°C to +105°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$4.08
15
$3.99
40
$3.93
100
$3.88
250+
$3.77
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole