text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3-4S-2C(10)

4 Rectangular Connectors - Housings Receptacle White 0.079 (2.00mm)

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
Hirose Electric DF3-4S-2C(10) - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 4
No of Rows: 1
Contact Termination: Crimp Terminal
Gender: Female
Pitch: 2 mm
Termination: Crimp
Material: Polyamide / Nylon
Color: White
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$4.31
USD
Quantity
Unit Price
100
$0.0431
1,000
$0.0414
3,000
$0.0404
7,500
$0.0395
20,000+
$0.0377
Product Variant Information section