ATM06-3S-KIT01 in Box by Amphenol Sine Systems | Rectangular Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

ATM06-3S-KIT01

ATM Series 3 Position Female Sockets with Wedge Plug Kit

Modèle ECAD:
Nom du fabricant: Amphenol Sine Systems
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Amphenol Sine Systems ATM06-3S-KIT01 - Caractéristiques techniques
Attributes Table
Connector Type: Plug
No of Positions: 3
No of Rows: 1
Contact Termination: Female/Socket Crimp
Gender: Female
Type: Plug
Style/Orientation: Free Hanging Plug
Termination: Crimp
Material: Thermoplastic
Color: Green / Blue / Yellow
Fastening Type: Latch Lock
Méthode de montage : Wire Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
20
Multiples de :
20
Total 
82,00 $
USD
Quantité
Prix unitaire
1
$4.20
15
$4.10
40
$4.04
100
$3.99
250+
$3.88
Product Variant Information section