text.skipToContent text.skipToNavigation

Manufacturer Part #

009286004203916

4 Position Thru Wire Poke Home Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2326
Product Specification Section
KYOCERA AVX 009286004203916 - Technical Attributes
Attributes Table
Connector Type: Header
No of Positions: 4
No of Rows: 1
Contact Termination: Poke - In
Type: Spring
Style/Orientation: Free Hanging Plug
Color: White
Mounting Method: Cable Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$695.00
USD
Quantity
Unit Price
1,000
$0.695
2,000+
$0.675