Manufacturer Part #
DJN-005-B
5 Position Barrel Type Straight PCB Mount Din Socket
Product Specification Section
Adam Tech DJN-005-B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech DJN-005-B - Technical Attributes
Attributes Table
Type: | Jack |
Gender: | Female |
No of Positions: | 5 |
Rated Voltage: | 20V |
Rated Current: | 2A |
Style/Orientation: | Vertical |
Insulation Resistance: | 500MΩ |
Contact Resistance: | 20mΩ |
Material: | Polybutylene Terephthalate |
Termination: | Solder |
Color: | Black |
Operating Temp Range: | -55°C to +85°C |
Outer Diameter: | 16mm |
Inner Diameter: | 14mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100
$0.715
300
$0.695
500
$0.69
1,500
$0.67
2,500+
$0.66
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole