PHR-3 in Bag by JST | Supports (fiches) - montés sur fil | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

PHR-3

PH Series 3 Position 2 mm Pitch Free Hanging Housing Connector

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date: 2236
Product Specification Section
JST PHR-3 - Caractéristiques techniques
Attributes Table
Type: Wire to Board
No of Positions: 3
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Current Rating: 2A
Material: Nylon
No of Rows: 1
Gender: Female
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Méthode de montage : Wire Mount
Fonctionnalités et applications
The PHR-3 is a 2.0mm pitch and 3 position free hanging housing connector.

This is a thin, low profile 2.0 mm pitch connector 8.0mm in height after mounting and 4.5 mm in width. It is designed to meet the demand for high density connection of internal wire to printed circuit boards. It is compact, highly reliable and low in cost.

Features:

  • Current rating: 2A AC, DC(AWG #24)
  • Voltage rating: 100V AC, DC
  • Temperature rating: -25°C to +85°C
  • Contact resistance: Initial value/10mO max
  • Insulation resistance: 1000M O min
  • Withstanding voltage: 800V AC/minute
  • Applicable wire: AWG #32 to #24
  • Applicable PC board thickness: 0.8 mm to 1.6 mm
  • Compliant with ROHS

View the available PHR series of housing connector

Voir plus...
Pricing Section
Stock global :
8 924
États-Unis:
8 924
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,03 $
USD
Quantité
Prix unitaire
1
$0.0307
1 000
$0.0299
3 000
$0.0291
10 000
$0.0284
30 000+
$0.0269
Product Variant Information section