Manufacturer Part #
DF51K-20DS-2C(800)
20 Position 2mm Pitch, Positive lock, Double Row Socket
Product Specification Section
Hirose Electric DF51K-20DS-2C(800) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF51K-20DS-2C(800) - Technical Attributes
Attributes Table
Type: | Receptacle |
No of Positions: | 20 |
Pitch: | 2 mm |
Style/Orientation: | Free Hanging Socket/Receptacle |
Termination: | Crimp |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 250V |
Current Rating: | 2A |
Contact Plating: | Tin |
Material: | Polybutylene Terephthalate |
No of Rows: | 2 |
Gender: | Female |
Mating Type: | Locking Ramp |
Color: | Black |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.135
400
$0.131
1,500
$0.128
4,000
$0.126
10,000+
$0.122
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Wire Mount