DF13-4S-1.25C in Bag by Hirose Electric | Supports (fiches) - montés sur fil | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

DF13-4S-1.25C

DF13 Series 4 Position Single Row 1.25 mm Pitch Crimp Socket

Modèle ECAD:
Nom du fabricant: Hirose Electric
Emballage standard:
Product Variant Information section
Code de date: 2348
Product Specification Section
Hirose Electric DF13-4S-1.25C - Caractéristiques techniques
Attributes Table
Type: Wire to Board
No of Positions: 4
Pitch: 1.25 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Fonctionnalités et applications

The DF13 Miniature wire to board connector from Hirose, an industry leader in Wire to Board connectors, is a box-shaped pin header with Discrete wire crimping connection.  The DF13 is an ideal offering for electronic equipment with limited spacing, such as Notebooks, Video Cameras, Portable Terminals (PDA's) and other consumer electronics

The DF13 series is provided in a low profile package up to 5.8mm when Surface Mounted.  The header is designed in a scoop-proof box structure, and completely prevents mis-insertion. The double row type achieves the multi-contact up to 40 contacts, and secures 30% higher density in the mounting area, compared with the single row type .  Available in Throughole or Surface Mount and Striaght or Right Angled connection.

The DF13-4S-1.25C is a wire connector ,four (4) position, single row socket with a crimping socket connection.  It has a 1.25 mm contact pitch and the connector is rated for max 1 amp.
Voir plus...
Pricing Section
Stock global :
16 004
États-Unis:
16 004
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
0,07 $
USD
Quantité
Prix unitaire
1
$0.0663
400
$0.0647
1 500
$0.0626
4 000
$0.0611
15 000+
$0.0578
Product Variant Information section