
Manufacturer Part #
AXG4A1012A
RF35 Series 10 Positions 0.35mm Pitch Dual Row SMT Header Connector
Product Specification Section
Panasonic Industry AXG4A1012A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry AXG4A1012A - Technical Attributes
Attributes Table
Type: | Header |
No of Positions: | 10 |
Pitch: | 0.35 mm |
Contact Plating: | Gold |
No of Rows: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$1.16
1,000
$1.15
1,500+
$1.14
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount