Manufacturer Part #
09185107323
SEK Series 10 Position 2.54 mm 2 Row Through Hole Header
Product Specification Section
HARTING 09185107323 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09185107323 - Technical Attributes
Attributes Table
Type: | Header |
Style/Orientation: | Board to Cable/Wire |
No of Positions: | 10 |
No of Rows: | 2 |
Pitch: | 2.54 mm |
Termination: | Solder |
Voltage Rating: | 500V |
Current Rating: | 1A |
Contact Material: | Copper Alloy |
Mating Type: | Latch Holder |
Gender: | Male |
Color: | Beige |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
30
$0.985
120
$0.94
450
$0.895
900
$0.875
2,250+
$0.825
Product Variant Information section
Available Packaging
Package Qty:
30 per Tray
Mounting Method:
Through Hole